
Texas Instruments BQ2003S-NTRG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Cells | 1234 |
| Operating Supply Voltage | 5.5V |
| Output Current | 2A |
| Output Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ2003S-NTRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
