Vishay BPW96A technical specifications.
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 70V |
| Current Rating | 50mA |
| Fall Time | 2.3us |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Package Quantity | 4000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BPW96A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.