
Industrial temperature grade network processor module supporting Bluetooth low energy v4.2. Features a 3.3V nominal supply voltage and operates across a -40°C to 85°C temperature range. This integrated circuit offers a very low power consumption profile and includes 11 terminals within an R-XXMA-N11 package measuring 11.5mm in width and 13.5mm in length.
Stmicroelectronics BLUENRG-M0A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 11 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N11 |
| Width | 11.5 |
| Length | 13.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics BLUENRG-M0A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.