
Stmicroelectronics BLUENRG-134 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 34 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B34 |
| Width | 2.56 |
| Length | 2.66 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics BLUENRG-134 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.