
Stmicroelectronics BLUENRG-132 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics BLUENRG-132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.