Ampleon BLF8G20LS-400PGVJ technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ampleon BLF8G20LS-400PGVJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.