The Eaton BK/AGC-35-R fuse has a current rating of 35A and a maximum voltage rating of 32V AC. It is made from glass and has a diameter of 6.35mm and a length of 31.75mm. The fuse is lead-free and available in bulk packaging. It is not radiation hardened and has a resistance of 1.4mR. The Eaton BK/AGC-35-R is a general purpose fuse suitable for a variety of applications.
Eaton BK/AGC-35-R technical specifications.
| Body Material | Glass |
| Current Rating | 35A |
| Diameter | 6.35mm |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Voltage Rating (AC) | 32V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1.4mR |
| Series | AGC |
| Termination | Clip |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BK/AGC-35-R to view detailed technical specifications.
No datasheet is available for this part.