Cap Tant Solid 56uF 20V 5% (7.11 X 13.97mm) Axial 125°C Automotive Ammo
Vishay 173D566X5020YE3 technical specifications.
| Capacitance | 56uF |
| Voltage | 20VDC |
| Tolerance | 5% |
| Leakage Current | 8.9uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 173D566X5020YE3 to view detailed technical specifications.
No datasheet is available for this part.