
Infineon BGA616E6327XT technical specifications.
| Package/Case | SOT-343 |
| Frequency | 6GHz |
| Gain | 17.5dB |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 360mW |
| Radiation Hardening | No |
| Thickness | 900um |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BGA616E6327XT to view detailed technical specifications.
No datasheet is available for this part.