Infineon BGA 615L7 E6327 technical specifications.
| Manufacturer Type | Low Noise Amplifier |
| Number of Channels per Chip | 1 |
| Category | Chip |
| Power Supply Type | Single |
| Maximum Operating Frequency | 1575(Typ)MHz |
| Typical Noise Figure | 0.9@1575MHzdB |
| Maximum Gain | 18(Typ)@1575MHzdB |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Pin Count | 7 |
| Package/Case | TSLP |
| Package Family Name | TSLP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon BGA 615L7 E6327 to view detailed technical specifications.
No datasheet is available for this part.