
Eaton BFW-2 technical specifications.
| Package/Case | 125 |
| Current Rating | 2A |
| Outside Diameter | 0.64mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Stud |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| Weight | 9.504001oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton BFW-2 to view detailed technical specifications.
No datasheet is available for this part.
