
SPDT momentary snap acting/limit switch featuring a wide lever actuator with a 266mm length. This general-purpose switch offers a 25A current rating and a maximum AC voltage rating of 480V, with silver contacts for reliable performance. Designed for panel mounting with screw terminals, it operates across a wide temperature range from -55°C to 85°C and boasts a mechanical life of 20,000,000 cycles. The switch has a 7.11mm pretravel and 114mm differential travel, requiring a 167N operating force.
Honeywell BE-2RV5-A2 technical specifications.
| Actuator Length | 266mm |
| Contact Material | Silver |
| Current Rating | 25A |
| Depth | 17.45mm |
| Differential Travel | 114mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 480V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 167N |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 635mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BE |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BE-2RV5-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
