
SPDT momentary snap acting switch featuring a wide sintered stainless steel roller actuator with a 266mm stainless steel actuator length. This panel mount switch offers a 25A contact current rating with silver contacts and a 250V AC voltage rating, capable of up to 480V AC. With a 17.45mm depth and 17.45mm length, it operates within a -55°C to 85°C temperature range and boasts a mechanical life of 20,000,000 cycles. Termination is via screw terminals, and it includes a 114mm differential travel and 635mm pretravel.
Honeywell BE-2RV22-A4 technical specifications.
| Actuator Length | 266mm |
| Actuator Material | Stainless Steel |
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Current Rating | 25A |
| Depth | 17.45mm |
| Differential Travel | 114mm |
| Length | 50.55mm |
| Material | Plastic |
| Max Current Rating | 25A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 480V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 167N |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Packaging | Bulk |
| Pretravel | 635mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BE |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BE-2RV22-A4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
