
SPDT momentary snap acting/limit switch featuring a wide sintered stainless steel roller actuator with a 13.46mm roller diameter and 4822mm actuator length. Offers a 25A contact current rating with silver contacts and a 480V AC maximum voltage rating. Designed for panel mounting with screw terminals, this switch operates within a temperature range of -55°C to 85°C and boasts a mechanical life of 20,000,000 cycles.
Honeywell BE-2RV2-A4 technical specifications.
| Actuator Length | 4822mm |
| Actuator Material | Stainless Steel |
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Current Rating | 25A |
| Depth | 17.45mm |
| Differential Travel | 216mm |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Panel, Screw |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 157mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 1189mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BE |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BE-2RV2-A4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.