
SPDT momentary snap acting switch featuring a straight lever actuator with a 635mm length. This panel mount switch offers a 25A contact current rating with silver contacts and a 480V AC maximum voltage rating. Designed for chassis mounting via screw terminals, it operates within a temperature range of -55°C to 85°C and boasts a mechanical life of 20,000,000 cycles. Key dimensions include a 45.34mm length, 10.16mm depth, and a 28mm differential travel.
Honeywell BE-2RV-A4 technical specifications.
| Actuator Length | 635mm |
| Actuator Type | STRAIGHT LEVER |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Current Rating | 25A |
| Depth | 10.16mm |
| Differential Travel | 28mm |
| Length | 45.34mm |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Mount | Chassis Mount, Screw |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 196mm |
| Packaging | Bulk |
| Pretravel | 160mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BE |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BE-2RV-A4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
