
SPDT momentary snap acting switch featuring a straight lever actuator with a 635mm length. Offers a 25A contact current rating with silver contacts and a 25A overall current rating. Designed for panel and chassis mounting with screw terminals, this switch operates within a temperature range of -55°C to 85°C and has a maximum AC voltage rating of 480V. Boasting a mechanical life of 20,000,000 cycles, it includes a differential travel of 28mm and overtravel of 196mm.
Honeywell BE-2RV-A2 technical specifications.
| Actuator Length | 635mm |
| Actuator Type | STRAIGHT LEVER |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Current Rating | 25A |
| Differential Travel | 28mm |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 480V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Panel, Screw |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 196mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 160mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BE |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BE-2RV-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.