
SPDT snap-action switch with a stainless steel plunger actuator, rated for 25A at 250VAC (1491.4VA). Features a 6.12N operating force and 0.03-inch operating position with 239mm overtravel. Panel mountable via screw terminals, offering 2 million mechanical cycles and a temperature range of -55°C to 85°C. RoHS compliant with UL and CSA approvals.
Honeywell BE-2RQ1-A4 technical specifications.
| Actuator Material | Stainless Steel |
| Actuator Type | PLUNGER |
| Approvals | UL, CSA |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Current Rating | 25A |
| Depth | 17.45mm |
| Length | 50.55mm |
| Material | Plastic |
| Max Current Rating | 25A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 612N |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 239mm |
| Packaging | Bulk |
| Pretravel | 127mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BE |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 39g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BE-2RQ1-A4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
