
SPDT momentary snap acting switch featuring a hardened steel pin plunger actuator. Rated for 25A at 250V AC, with silver contacts and screw terminals for panel mounting. Offers a wide operating temperature range from -55°C to 85°C and a mechanical life of 20 million cycles. IP64 rated for environmental protection.
Honeywell BE-2RQ1-A2 technical specifications.
| Actuator Material | Steel |
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Current Rating | 25A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 25A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Panel, Screw |
| Operating Force | 612N |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 239mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 127mm |
| Ratings | IP64 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BE |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 39g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BE-2RQ1-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.