
SPDT snap-action switch featuring a leaf lever actuator and screw termination. Rated for 25A at 480VAC, with a 1491.4VA rating. Offers a mechanical life of 20,000,000 cycles and operates within a temperature range of -55°C to 85°C. Chassis mountable via screw, with a straight orientation and plastic housing.
Honeywell BE-2RL-A4 technical specifications.
| Actuator Length | 4521mm |
| Contact Material | Silver |
| Depth | 17.45mm |
| Differential Travel | 157mm |
| Length | 57.91mm |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 480V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 25N |
| Operating Position | 1748mm |
| Orientation | Straight |
| Overtravel | 152mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BE |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BE-2RL-A4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
