
SPDT momentary snap acting switch with a stainless steel pin plunger actuator. Features a 25A current rating at 250VAC, silver contacts, and screw terminals. Rated IP64, this RoHS compliant switch operates between -55°C and 85°C with a mechanical life of 20 million cycles. Panel mountable with a 612N operating force and 0.02-inch operating position.
Honeywell BE-2RB-A4 technical specifications.
| Actuator Material | Steel |
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 25A |
| Contact Material | Silver |
| Current Rating | 25A |
| Depth | 17.45mm |
| Length | 50.55mm |
| Material | Plastic |
| Max Current Rating | 25A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 612N |
| Operating Position | 0.02inch |
| Orientation | Straight |
| Overtravel | 239mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 127mm |
| Ratings | IP64 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BE |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BE-2RB-A4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
