
SPDT snap-action switch with a 25A, 250VAC rating. Features a pin plunger actuator and screw termination. Offers a mechanical life of 20,000,000 cycles and an electrical life of 100,000 cycles. Operating force is 6.12N, with a pretravel of 12.7mm. Chassis, panel, and screw mounting options are available.
Honeywell BE-2R-A4 technical specifications.
| Actuator Type | PLUNGER |
| Contact Current Rating | 25A |
| Contact Type | Snap Action |
| Current Rating | 25A |
| Depth | 17.5mm |
| Electrical Life | 100000Cycles |
| Length | 49.3mm |
| Material | Plastic |
| Max Current Rating | 25A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 612N |
| Operating Position | 1626mm |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 127mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BE |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 286g |
| Width | 1.94inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BE-2R-A4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
