
Stmicroelectronics BD909 technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector-emitter Voltage-Max | 80V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 3MHz |
| hFE Min | 40 |
| Max Collector Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 90W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BD909 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BD909 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
