
The IRS24531DSTRPBF is a 4-channel power driver from International Rectifier. It operates over a temperature range of -55°C to 150°C and can supply up to 260mA of current. The device is packaged in a SOIC N package and is available in tape and reel packaging. It is compliant with RoHS regulations.
International Rectifier IRS24531DSTRPBF technical specifications.
| Package/Case | SOIC N |
| Fall Time | 100ns |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 260mA |
| Max Supply Voltage | 16.6V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRS24531DSTRPBF to view detailed technical specifications.
No datasheet is available for this part.
