45V 500mA SOT-23 PNP Transistor
PNP BJT, 45V, 500mA, SOT-23, Surface Mount
TRANSISTOR PNP AF 45V SOT-23
PNP Transistor TO-236AB 45V 100MHz 250mW Surface Mount
PNP Transistor BCX71K Series, 160V, 600mA, 330mW, TO-236-3
Small Signal Bipolar Transistor
Bipolar Transistors - BJT
BCX71KTC SOT-23 PNP Transistor 45V 200mA 180MHz 150°C
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236, ROHS COMPLIANT PACKAGE-3
Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN
Bipolar Transistors - BJT PNP Si Transistor Epitaxial
BIPOLAR TRANSISTOR, PNP, -45V TO-92
PNP Transistor SOT-23 45V 100mA 100MHz 150°C
Bipolar Transistors - BJT PNP/ 45V/ 500mA
Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB, PLASTIC PACKAGE-3
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon
Transistor