The F211FE155R250ALH0J is a film capacitor with a capacitance of 1.5uF, rated for 250VDC and 160VAC. It has a tolerance of 2.5% and is suitable for pulse and DC transient suppression. The capacitor is constructed with a wound design and has a size of 31.5 X 10.5 X 20.5mm. It is mounted through a radial terminal and has a terminal pitch of 27.5mm. The operating temperature range is -55 to 150 degrees Celsius.
Kemet F211FE155R250ALH0J technical specifications.
| Capacitance | 1.5uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 2.5% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 31.5 X 10.5 X 20.5mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F211FE155R250ALH0J to view detailed technical specifications.
No datasheet is available for this part.