NPN BJT Transistor 80V 1A SOT-89 Surface Mount
NPN Transistor SOT-89 80V 1A 180MHz
MULTICOMP - BCX56 - TRANSISTOR, NPN, 1A, 80V, SOT89
MULTICOMP - BCX56-16 - TRANSISTOR, NPN, 1A, 80V, SOT89
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon,
NPN BJT Transistor, 80V, 1A, 180MHz, SOT-89
NPN BJT, 80V, 1A, SOT-89, 3-Pin
Trans GP BJT NPN 80V 1A 4-Pin(3+Tab) SOT-89 T/R
TRANS NPN 80V 1A MPT3
Transistor SOT-89 NPN 80 V 1 A, BCX56-16, NXP
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC, PACKAGE-3
80 V, 1 A NPN medium power transistor SOT-89 3-Pin
80V 1A Surface Mount BJT
NPN BJT, 80V, 1A, SOT-89, 3-Pin Transistor
Transistors Bipolar - BJT TRANS MED PWR TAPE13
Trans GP BJT NPN 80V 1A Automotive 4-Pin(3+Tab) SOT-89 T/R