NPN BJT Transistor 80V 1A 200MHz TO-92
NPN BJT 80V 1A 100MHz TO-92 Transistor
Trans GP BJT NPN 45V 0.5A 3-Pin SOT-23 T/R
NPN Transistor TO-92-3 80V 1A 100MHz Through Hole
NPN Transistor TO-92 80V 1A 100MHz
TRANS NPN 80V 1A TO-92
NPN Transistor TO-92-3 80V 1A 200MHz
NPN BJT Transistor, 80V, 1A, 100MHz, TO-92, Through Hole
NPN Transistor TO-92 80V 1A 1W Through Hole
NPN Transistor Single TO-92 100V 1A 830mW
Trans GP BJT NPN 80V 1A 830mW 3-Pin TO-92 Ammo
Trans GP BJT NPN 80V 1A 830mW 3-Pin TO-92 Bulk
BCX69-25E6327 PNP BJT, 20V 1A 100MHz 150°C Surface Mount
BC639 NPN Transistor, 80V 1A TO-92 Package
MULTICOMP - BCX19 - Bipolarer Einzeltransistor (BJT), NPN, 45 V, 250 mW, 500 mA, 600 hFE
Transistors Bipolar - BJT TO-92 NPN GP AMP