WASHER FLAT M2 NYLON NATURAL
Essentra FW0030A technical specifications.
| Inside Diameter | 0.09inch |
| Material | Nylon |
| Outside Diameter | 0.252inch |
| Package Quantity | 1000 |
| Series | FW |
| Thickness | 0.094inch |
| RoHS | Compliant |
Download the complete datasheet for Essentra FW0030A to view detailed technical specifications.
No datasheet is available for this part.