The ADC11C170LFEB/NOPB is an 11-bit analog-to-digital converter with a sampling rate of 170MS/s. It operates within a temperature range of -40°C to 85°C. This evaluation kit is designed for single-unit packaging in a box. It is not radiation hardened. The ADC11C170LFEB/NOPB is manufactured by Texas Instruments.
Texas Instruments ADC11C170LFEB/NOPB technical specifications.
| Evaluation Kit | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 11 |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Sampling Rate | 170000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC11C170LFEB/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.