
Isolated DC-DC converter module, step-down type, featuring a 9-pin full brick package for through-hole mounting. Delivers 200W maximum output power with a single 18.5V output. Operates from a 36V to 76V input range, providing 3000Vrms isolation. Dimensions include a 116.8mm length, 61mm width, and 12.7mm height, with a package weight of 208g.
Vicor VI-BNN-CU technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | Brick |
| Package/Case | Brick |
| Package Description | Full Brick Package |
| Lead Shape | Through Hole |
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 116.8 |
| Package Width (mm) | 61 |
| Package Height (mm) | 12.7 |
| Seated Plane Height (mm) | 12.7 |
| Pin Pitch (mm) | 7.6|10.2 |
| Package Weight (g) | 208 |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 36V |
| Output Voltage | 18.5V |
| Maximum Input Voltage | 76V |
| Maximum Output Power | 200W |
| Minimum Isolation Voltage | 3000Vrms |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Cage Code | 67131 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vicor VI-BNN-CU to view detailed technical specifications.
No datasheet is available for this part.