Search Results for "bcw61 Central Semiconductor"
Filters
BCW61C,215
Nexperia
BCW61 series - PNP general purpose transistors TO-236 3-Pin
Datasheet
SMALL OUTLINE, R-PDSO-G3
Active
Max Operating Temperature:
150
Number of Terminals:
3
Terminal Position:
DUAL
Pin Count:
3
BCW61B,215
Nexperia
BCW61 series - PNP general purpose transistors TO-236 3-Pin
Datasheet
SMALL OUTLINE, R-PDSO-G3
Active
Max Operating Temperature:
150
Number of Terminals:
3
Terminal Position:
DUAL
Pin Count:
3
BCW61C,235
Nexperia
BCW61 series - PNP general purpose transistors TO-236 3-Pin
Datasheet
SMALL OUTLINE, R-PDSO-G3
Active
Max Operating Temperature:
150
Number of Terminals:
3
Terminal Position:
DUAL
Pin Count:
3
BCW61C,235
NXP
BCW61 series - PNP general purpose transistors TO-236 3-Pin
Datasheet
PLASTIC, SST3, SMD, 3 PIN
Transferred
Package/Case:
TO-236-3
Collector Emitter Breakdown Voltage:
32V
Collector-emitter Voltage-Max:
550mV
Max Collector Current:
100mA
BCW61D,215
NXP
BCW61 series - PNP general purpose transistors TO-236 3-Pin
Datasheet
PLASTIC, SST3, SMD, 3 PIN
Transferred
Max Operating Temperature:
150
Number of Terminals:
3
Terminal Position:
DUAL
Pin Count:
3
BCW61C,215
NXP
BCW61 series - PNP general purpose transistors TO-236 3-Pin
Datasheet
PLASTIC, SST3, SMD, 3 PIN
Transferred
Max Operating Temperature:
150
Number of Terminals:
3
Terminal Position:
DUAL
Pin Count:
3
BCW61B,215
NXP
BCW61 series - PNP general purpose transistors TO-236 3-Pin
Datasheet
PLASTIC, SST3, SMD, 3 PIN
Transferred
Max Operating Temperature:
150
Number of Terminals:
3
Terminal Position:
DUAL
Pin Count:
3