Vishay VJ1812A182GFAMC technical specifications.
| Capacitance | 1.8nF |
| Package/Case | 1812 |
| Dielectric | C0G |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay VJ1812A182GFAMC to view detailed technical specifications.
No datasheet is available for this part.