This 10VDC electrolytic capacitor features a capacitance of 680uF with a 20% tolerance. It has a DC rated voltage of 10V and a leakage current of 3uA at 2 minutes. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a 5mm pitch. It is designed for through-hole mounting and has a size of 10 x 12.5mm. The operating temperature range is -40 to 105 degrees Celsius.
Rubycon 10YXF680M10X12.5 technical specifications.
| Capacitance | 680uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| Leakage Current | 3@2MinuA |
| Lifetime | 6000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rubycon 10YXF680M10X12.5 to view detailed technical specifications.
No datasheet is available for this part.