Stmicroelectronics BCP55-16 technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 60V |
| Collector-emitter Voltage-Max | 60V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 120MHz |
| hFE Min | 40 |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.4W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 640mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | BCP55 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BCP55-16 to view detailed technical specifications.
No datasheet is available for this part.