The VJ0402H821KXBAP31X is a multilayer ceramic capacitor with a capacitance of 820pF and a voltage rating of 100VDC. It has a tolerance of 10% and a dielectric of X8R. The capacitor is constructed with a flat construction and a ceramic chip case style. It is designed for surface mount applications and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
Vishay VJ0402H821KXBAP31X technical specifications.
| Capacitance | 820pF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X8R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.6(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ0402H821KXBAP31X to view detailed technical specifications.
No datasheet is available for this part.