NPN BJT Transistor, 45V, 1.5A, 125MHz, SOT-223, 4000-REEL
NPN Single Dual Collector Transistor, 45V, 1A, 1350mW, SC-73
NPN BJT Transistor, 45V VCEO, 1A IC, 150MHz, SOT-223, SM
BCP54T series - 45 V, 1 A NPN medium power transistors SC-73 4-Pin
NPN Transistor SOT-223 45V 1A 180MHz 1.35W Surface Mount
NPN BJT TO-261-4 45V 100nA 2W Surface Mount
NPN BJT 45V 1A 2W Surface Mount TO-261-4
45V 2W Surface Mount BJT
NPN BJT 45V 1A 180MHz SC Surface Mount
NPN BJT 45V 1A 2W TO-261-4 Surface Mount
45 V, 1 A NPN medium power transistor SC-73 4-Pin
TRANSISTOR 1 A, 45 V, NPN, Si, POWER TRANSISTOR, PLASTIC, SC-73, 4 PIN, BIP General Purpose Power
NPN Transistor SC Package 45V 1.35W 180MHz
45 V, 1 A NPN medium power transistor
NPN Transistor, 45V, 1A, 180MHz GBW, SC Package