PNP BJT 80V 1.5A 50MHz SOT-223-4 Transistor
PNP BJT 80V 1.5A 50MHz SOT-223 Transistor
PNP BJT Transistor, 80V, 1.5A, 50MHz, SOT-223-4
Trans GP BJT PNP 80V 1A 4-Pin(3+Tab) SOT-223 T/R
PNP Transistor SOT-223 80V 1A 1.6W -65°C to 150°C
PNP Transistor, 80V, 1A, SOT-223-4, -65°C to 150°C
PNP BJT Transistor, 80V, 1.2A, SOT-223, SM
Si, SMALL SIGNAL TRANSISTOR, TO-261AA, CASE 318E-04, 4 PIN
BCP53T Series - 80 V, 1 A PNP medium power transistors SC-73 4-Pin
Bipolar Transistors - BJT TRANS MED PWR TAPE-7
PNP Transistor SOT-223 100V 1A 145MHz 63hFE -80V -65°C to 150°C
PNP Transistor SOT-223 150°C 1.5A 1.5mW
PNP Transistor SOT-223-4 1.5A 80V 150°C
TRANS PNP 80V 1A SOT223
PNP BJT 80V 1A 2W Surface Mount TO-261-4
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-4