NPN BJT, 30V VCEO, 100mA IC, 300MHz, SOT-23
NPN BJT Transistor, 20V, 1400mW, SOT-89, Surface Mount
NPN BJT 30V 0.1A SOT-23 Surface Mount Transistor
PNP BJT Transistor, 30V VCEO, 100mA IC, 200MHz fT, SOT-23
Bipolar Transistors - BJT NPN 30V 0.1A
NPN BJT 20V 1.4W SOT-89 Surface Mount Transistor
PNP Transistor SOT-23 100mA 150°C 250mW
Transistor: PNP; bipolar; 45V; 100mA; SOT23; 250mW
30V 100mA TO-236-3 Surface Mount NPN Transistor
100mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR, ROHS COMPLIANT PACKAGE-3
PNP Bipolar Junction Transistor, 30V, 100mA, 200MHz, SOT-323
PNP Transistor SOT-23-3 100mA 150°C
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3
ON SEMICONDUCTOR - BC848C - Bipolar (BJT) Single Transistor, NPN, 30 V, 300 MHz, 310 mW, 100 mA, 110 hFE
PNP Transistor SOT-23 45V 100mA 150°C 310mW
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3
PNP Bipolar Junction Transistor, 30V, 100mA, 310mW, TO-226-3