This circular connector features 66 SKT contacts and a RCP gender, with a crimp termination method and straight body orientation. It is designed for flange mount applications and has a maximum operating temperature range of -65°C to 175°C. The connector has a maximum current rating of 5A.
Souriau 8T318B35BD technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 66 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 66 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau 8T318B35BD to view detailed technical specifications.
No datasheet is available for this part.