PNP BJT Transistor, 45V VCEO, 100mA IC, 200MHz fT, SOT-23
PNP BJT Transistor, 45V VCEO, 100mA IC, 200MHz, SOT-23
PNP BJT Transistor, 45V 0.1A, SOT-23, 250mW
PNP BJT Transistor, 45V, 0.1A, 250mW, SOT-23
PNP Transistor SOT-23 50V 45V 5V 100MHz 150°C
Trans GP BJT PNP 45V 0.1A 3-Pin SOT-23 T/R
BC857B-E6327 PNP Transistor, 45V, 100mA, 250MHz, SOT-23
MULTICOMP - BC857B - Bipolarer Einzeltransistor (BJT), PNP, -45 V, 100 MHz, 250 mW, -100 mA, 220 hFE
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3
PNP Transistor TO-236-3 45V 100mA 250mW -65°C to 150°C
45V 100mA TO-236AB PNP Bipolar Junction Transistor
PNP Bipolar Transistor, -45V
50V 100mA SOT-23 Surface Mount BJT
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN
PNP Transistor SOT-2.9mm 50V 100mA 250MHz
TRANS PNP 45V 100MA SOT23
BC857B PNP Transistor 45V 100mA 250mW SOT-23
50V 100mA SOT-23 NPN Transistor