Search Results for "bc856w bc858w Changzhou Galaxy Century Microelectronics"
Filters
BC857W,115
Nexperia
BC856W; BC857W; BC858W - PNP general purpose transistors SC-70 3-Pin
Datasheet
SMALL OUTLINE, R-PDSO-G3
Active
Max Operating Temperature:
150
Number of Terminals:
3
Min Operating Temperature:
-65
Terminal Position:
DUAL
BC857AW,135
Nexperia
BC856W; BC857W; BC858W - PNP general purpose transistors SC-70 3-Pin
Datasheet
SMALL OUTLINE, R-PDSO-G3
Active
Max Operating Temperature:
150
Number of Terminals:
3
Terminal Position:
DUAL
Pin Count:
3
BC856W,135
Nexperia
BC856W; BC857W; BC858W - PNP general purpose transistors SC-70 3-Pin
Datasheet
SMALL OUTLINE, R-PDSO-G3
Active
Max Operating Temperature:
150
Number of Terminals:
3
Terminal Position:
DUAL
Pin Count:
3
Distributor
Stock
197+
655+
Quest
7,680
$0.0765
$0.051
BC857BW,115
Nexperia
BC856W; BC857W; BC858W - PNP general purpose transistors SC-70 3-Pin
Datasheet
SMALL OUTLINE, R-PDSO-G3
Active
Max Operating Temperature:
150
Number of Terminals:
3
Terminal Position:
DUAL
Pin Count:
3
BC856AW,135
Nexperia
BC856W; BC857W; BC858W - PNP general purpose transistors SC-70 3-Pin
Datasheet
SMALL OUTLINE, R-PDSO-G3
Active
Max Operating Temperature:
150
Number of Terminals:
3
Terminal Position:
DUAL
Pin Count:
3
BC857CW,115
Nexperia
BC856W; BC857W; BC858W - PNP general purpose transistors SC-70 3-Pin
Datasheet
SMALL OUTLINE, R-PDSO-G3
Active
Max Operating Temperature:
150
Number of Terminals:
3
Terminal Position:
DUAL
Pin Count:
3
Distributor
Stock
103+
205+
1021+
Quest
2,400
$0.098
$0.049
$0.0294
BC857AW,115
Nexperia
BC856W; BC857W; BC858W - PNP general purpose transistors SC-70 3-Pin
Datasheet
SMALL OUTLINE, R-PDSO-G3
Active
Max Operating Temperature:
150
Number of Terminals:
3
Terminal Position:
DUAL
Pin Count:
3
BC857CW,135
NXP
BC856W; BC857W; BC858W - PNP general purpose transistors SC-70 3-Pin
Datasheet
SMALL OUTLINE, R-PDSO-G3
Transferred
Package/Case:
SC
Collector Base Voltage (VCBO):
50V
Collector Emitter Breakdown Voltage:
45V
Collector Emitter Voltage (VCEO):
45V
BC858W,135
NXP
BC856W; BC857W; BC858W - PNP general purpose transistors SC-70 3-Pin
Datasheet
SMALL OUTLINE, R-PDSO-G3
Transferred
Package/Case:
SC
Collector Base Voltage (VCBO):
30V
Collector Emitter Breakdown Voltage:
30V
Collector Emitter Voltage (VCEO):
30V
BC857CW,135
Nexperia
BC856W; BC857W; BC858W - PNP general purpose transistors SC-70 3-Pin
Datasheet
SMALL OUTLINE, R-PDSO-G3
Active
Max Operating Temperature:
150
Number of Terminals:
3
Terminal Position:
DUAL
Pin Count:
3
BC858W,115
Nexperia
BC856W; BC857W; BC858W - PNP general purpose transistors SC-70 3-Pin
Datasheet
SMALL OUTLINE, R-PDSO-G3
Active
Max Operating Temperature:
150
Number of Terminals:
3
Terminal Position:
DUAL
Pin Count:
3
BC858W,135
Nexperia
BC856W; BC857W; BC858W - PNP general purpose transistors SC-70 3-Pin
Datasheet
SMALL OUTLINE, R-PDSO-G3
Active
Max Operating Temperature:
150
Number of Terminals:
3
Terminal Position:
DUAL
Pin Count:
3
BC856W,115
Nexperia
BC856W; BC857W; BC858W - PNP general purpose transistors SC-70 3-Pin
Datasheet
SMALL OUTLINE, R-PDSO-G3
Active
Max Operating Temperature:
150
Number of Terminals:
3
Terminal Position:
DUAL
Pin Count:
3
BC856AW,115
Nexperia
BC856W; BC857W; BC858W - PNP general purpose transistors SC-70 3-Pin
Datasheet
SMALL OUTLINE, R-PDSO-G3
Active
Max Operating Temperature:
150
Number of Terminals:
3
Terminal Position:
DUAL
Pin Count:
3
BC857BW,135
Nexperia
BC856W; BC857W; BC858W - PNP general purpose transistors SC-70 3-Pin
Datasheet
SMALL OUTLINE, R-PDSO-G3
Active
Max Operating Temperature:
150
Number of Terminals:
3
Terminal Position:
DUAL
Pin Count:
3
BC857BW/SNX
Nexperia
BC856W; BC857W; BC858W - PNP general purpose transistors SC-70 3-Pin
Datasheet
SMALL OUTLINE, R-PDSO-G3
Active
Number of Terminals:
3
Terminal Position:
DUAL
Pin Count:
3
Number of Elements:
1
BC856W,135
NXP
BC856W; BC857W; BC858W - PNP general purpose transistors SC-70 3-Pin
Datasheet
SMALL OUTLINE, R-PDSO-G3
Transferred
Max Operating Temperature:
150
Number of Terminals:
3
Terminal Position:
DUAL
Pin Count:
3
BC857CW,115
NXP
BC856W; BC857W; BC858W - PNP general purpose transistors SC-70 3-Pin
Datasheet
SMALL OUTLINE, R-PDSO-G3
Transferred
Max Operating Temperature:
150
Number of Terminals:
3
Terminal Position:
DUAL
Pin Count:
3
BC857AW,115
NXP
BC856W; BC857W; BC858W - PNP general purpose transistors SC-70 3-Pin
Datasheet
SMALL OUTLINE, R-PDSO-G3
Transferred
Max Operating Temperature:
150
Number of Terminals:
3
Terminal Position:
DUAL
Pin Count:
3
BC856AW,135
NXP
BC856W; BC857W; BC858W - PNP general purpose transistors SC-70 3-Pin
Datasheet
SMALL OUTLINE, R-PDSO-G3
Transferred
Max Operating Temperature:
150
Number of Terminals:
3
Terminal Position:
DUAL
Pin Count:
3
1
2
Next