This 150pF ceramic chip capacitor is rated for 25VDC with a tolerance of 0.25pF and is constructed with a C0G dielectric. It has a min operating temperature of -55°C and a max operating temperature of 125°C. The capacitor is a surface mount device with a 0201 package type and a height of 0.3mm.
Eyang Technology Development C0201C0G151C250CJA technical specifications.
| Capacitance | 150pF |
| Voltage | 25VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eyang Technology Development C0201C0G151C250CJA to view detailed technical specifications.
No datasheet is available for this part.