Brady PTL-20-483 technical specifications.
| Body Material | PET, Polyester |
| Package/Case | 100 |
| Color | White |
| Lead Free | Lead Free |
| Material | Polyester |
| Mount | Adhesive |
| Series | BMP61 BMP71 TLS 2200 |
| RoHS | Compliant |
Download the complete datasheet for Brady PTL-20-483 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
