BC847 series - 45 V, 100 mA NPN general-purpose transistors SC-70 3-Pin
Nexperia BC847W,115 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia BC847W,115 to view detailed technical specifications.
No datasheet is available for this part.