This is a 50V ceramic capacitor with a capacitance of 150pF. It has a C0G dielectric and is packaged in a 0603 case. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C. It can be used in a variety of applications, including audio and RF circuits, where a stable and reliable capacitor is required.
Kyocera LD035A151FAB2A\500 technical specifications.
| Capacitance | 150pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | C0G |
| Height | 0.9mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera LD035A151FAB2A\500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.