
The 75TN23305030K is a 33nF film capacitor from Kemet with a tolerance of 10%. It is packaged in a radial leaded package with a lead diameter of 0.8mm and a lead pitch of 22.5mm. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is compliant with RoHS regulations and is available in bulk packaging.
Kemet 75TN23305030K technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Depth | 7mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet 75TN23305030K to view detailed technical specifications.
No datasheet is available for this part.
