NPN BJT Transistor, 65V VCEO, 100mA IC, 300MHz, SOT-323
NPN Single Transistor 80V 6V 65V 0.1A 200mW SC-70
NPN BJT Transistor 65V 100mA 300MHz 200hFE SOT-323
Trans GP BJT NPN 65V 0.1A 200mW Automotive 3-Pin SC-70 T/R
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
Transistor,
NPN Bipolar Junction Transistor, 100mA, 100MHz, 200mW, Surface Mount
Trans GP BJT NPN 65V 0.1A 3-Pin SOT-323 T/R
TRANSISTOR, BIPOLAR, NPN, 65V, 100mA, SOT-323-3; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:65V; Transition Frequency ft:100MHz; Power Dissipation Pd:200mW; DC Collector Current:100mA; DC Current Gain hFE:200 ;RoHS Compliant: Yes
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-3
Trans Gen Purpose SC-70
NPN Transistor SOT-323 65V 200mA 100MHz 200°C
SOT-323 80V 100mA 150mW Surface Mount Transistor
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, SOT-323, 3 PIN
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, SUPERMINI-3