Search Results for "bc817 40q yangzhou yangjie Shanghai Lunsure Electronic Technology"
Filters
BC817-40Q-13-F
Diodes
45V 500mA TO-236-3 Surface Mount BJT
Datasheet
Active
Package/Case:
TO-236-3
Collector Emitter Breakdown Voltage:
45V
Collector-emitter Voltage-Max:
700mV
Max Collector Current:
500mA
BC817-40Q-7-F
Diodes
Small Signal Bipolar Transistor, 0.5A I(C), NPN,
Datasheet
Active
Max Operating Temperature:
150
Number of Terminals:
3
Terminal Position:
DUAL
Number of Elements:
1