PNP BJT Transistor, 45V VCEO, 500mA IC, 100MHz, SOT-23
PNP BJT Transistor, 45V, 500mA, 100MHz, SOT-23
Bipolar junction transistor, PNP, -800 mA, -45 ## Fehler ##, SMD, SOT-23, BC807-25
PNP Transistor TO-236-3 45V 500mA 310mW -65°C to 150°C
MULTICOMP PRO - BC807-25 - Bipolarer Einzeltransistor (BJT), PNP, -45 V, 200 MHz, 300 mW, -500 mA, 160 hFE
Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN
PNP BJT Transistor SOT-23 -45V 310mW -65°C to 150°C
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC, PACKAGE-3
Bipolar Transistors - BJT Transistor 300mW
TRANSISTOR, BIPOLAR, PNP, -45V, -500mA, SOT-23-3; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-45V; Transition Frequency ft:100MHz; Power Dissipation Pd:300mW; DC Collector Current:-500mA; DC Current Gain hFE:160 ;RoHS Compliant: Yes
BC807-25 SOT-23 PNP Bipolar Junction Transistor
45V 800mA SOT-23 PNP Transistor
NPN BJT 50V 500mA SOT-23 Surface Mount
Transistors Bipolar - BJT TRANS GP TAPE-13
Trans GP BJT PNP 45V 0.5A 3-Pin SOT-23 T/R
Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3
Transistor
Small Signal Bipolar Transistor,
Small Signal Field-Effect Transistor