This through-hole fixed resistor has a resistance of 27 milliohms with a tolerance of 5%. It can operate at temperatures up to 300°C and is packaged in bulk. The resistor is mounted through a hole and has a radial termination. It is compliant with RoHS regulations.
Vitrohm KN352-0115B0R027 technical specifications.
| Depth | 3mm |
| Height | 12mm |
| Lead Pitch | 20mm |
| Max Operating Temperature | 300°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 27mR |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vitrohm KN352-0115B0R027 to view detailed technical specifications.
No datasheet is available for this part.